Cliff FCR19506RB Test probe, 1KV, CAT III, 10A, for standard unshrouded 4mm plug

MPN
FCR19506RB
Brand
Cliff
Order Code
49-9937
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 72mm 106mm 127mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockContact us for additional stock

The Cliff FCR19506RB is a pair of TPR/6 Series unshrouded standard test probes in red and black rated at 1KV CAT III, 10A, for use with 4mm plugs.


  • TPR/6 Series
  • Unshrouded
  • 1KV CAT III, 10A Rated
  • 4mm Plug Connection
  • Nylon 66 / Brass, Ni Plated
Type 4mm Rigid Test Probe
Colour Black / red
Voltage Rating 1000 V CAT IIIV
Current Rating 10A
Contact Material Nickel plated brass
Insulation Material Nylon
Length 72mm

Reviews

Be the first to submit a review

Trustpilot