Cliff FCR14460D Jack Socket Vertical 4 mm Pin Black

Order Code:

11-6267

Brand: Cliff MPN: FCR14460D EAN-13: 2050002354227

Discontinued


The Cliff FCR14460D jack socket is a vertical connector with a pin diameter of 4 mm, designed in a black finish. It is widely used in laboratory applications for secure and reliable connections. As a safety jack socket, it is compatible with hirschmann connectors, offering versatility and safety in testing environments.
Type Socket Straight
Plug / Socket Socket
Colour Black
Mounting Type Chassis
Connection Soldering
Contact Plating Gold Plated
Insulation Material Insulated
Nominal Current 30A
Nominal current - rounded value 30A
Nominal Voltage 1000V DC
Pin Ø 4mm
Termination Solder

Trustpilot