Cliff FC72604S K86R Soft Touch Control Knob Black With Green Pointer 6mm Splines

MPN
FC72604S
Brand
Cliff
Order Code
32-1864
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 85 in stockAdditional quantity lead time 7 weeks

A 2-colour moulded Soft-Touch knob suitable for push-fitting onto a 6mm splined shaft. The knob has an integral green pointer line.


  • For 6mm splined shaft
  • Push fitting
  • 2-colour moulded
  • Soft-touch finish
  • Base diameter: (skirt) 16mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Type Control Knob
Diameter 16mm
Material Plastic
Colour Black, green pointer
Fixing Splines
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot