Cliff FC7257 KMK10E Knurled ALU Shell Knob Spline Shaft 6mm - Black Anodised

MPN
FC7257
Brand
Cliff
Order Code
32-1834
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.50
10+ £2.25
100+ £1.93
500+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 225 in stockAdditional quantity lead time 7 weeks

A black anodised aluminium knob for professional equipment with 6mm splined shafts. The knob consists of a machined aluminium shell mounted on a moulded plastic inner for versatility and ease of installation.


  • Black anodised finish
  • For 6mm splined shafts
  • Diameter 10.7mm
  • Height 12.5mm
  • Base height 6.5mm
  • Base diameter 9mm
Type Control Knob
Diameter 10.7mm
Material Aluminium, plastic
Colour Black
Fixing Splines
ShaftDiameter 6mm

Reviews

Anotther rare find

I found Rapid-on-line to be the only source for knobs to fit and older piece of expensive equipment. Well done for not just stocking knobs for contemporary equipment.

Reviewed by: Lew

Trustpilot