Cliff FC7254 KMK25 Knurled ALU Shell Knob Push Fit D Shaft 6mm - Silver Anodised

MPN
FC7254
Brand
Cliff
Order Code
32-1882
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £2.76
10+ £2.48
50+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 7 weeks

A silver anodised aluminium knob for professional equipment with 6mm 'D' shafts. The knob consists of a machined aluminium shell mounted on a moulded plastic inner for versatility and ease of installation.


  • Silver anodised finish
  • For 6mm 'D' shafts
  • Diameter 25mm
  • Height 15mm
Type Control Knob
Diameter 25mm
Material Aluminium, plastic
Colour Silver
Fixing Push fit
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot