Cliff FC7225B KM20B Black Aluminium Clad Plastic Knob - Marker Line 6mm Spine

MPN
FC7225B
Brand
Cliff
Order Code
32-1836
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.37
10+ £1.25
50+ £1.14
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 531 in stockAdditional quantity lead time 7 weeks

A black aluminium-clad plastic knob with an attractive professional finish. The black anodised body is relieved by bright, diamond-cut features with a knurled finish around the side. The knob has a marker line for positioning.


  • Black knob with marker line
  • For 6mm splined shafts
  • Push fit
  • Black anodised finish
  • Diamond cut features
  • Knurled finish on edge
  • Diameter 20mm
  • Overall height: 17mm
  • Shaft depth: 15mm
Type Control Knob
Diameter 20mm
Material Aluminium, plastic
Colour Black
Fixing Splines
ShaftDiameter 6mm
Shaft depth 15mm

Reviews

Be the first to submit a review

Trustpilot