Cliff FC7106 Foot Switch 250V AC 1A 2x On/(On) Momentary 1pc

Image Representative of Range

Cliff FC7106 Foot Switch 250V AC 1A 2x On/(On) Momentary 1pc

MPN
FC7106
Brand
Cliff
EAN-13
2050005025124
Order Code
02-3929
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Cliff manufactures the FC7106 Foot switch, which is a momentary switch rated for 250 V AC and 1 A. This dual On/(On) switch is ideal for applications where temporary activation or control is needed. It is commonly used in equipment requiring quick and convenient foot-operated switching.
Type Foot switch
Contact Configuration momentary
Operation On/On
Switching Current 1A
Voltage Rating 250V AC
Casing/button colour Blue
Connection Solder pins
Contact Material Brass
Contact Type 2 change-overs
Lighting Type None
Maximum Temperature +65°C
Min. temperature -20°C
Print motif None
Switch position 2 x On/(On)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot