Christmas Opening Hours and Delivery Dates here

Cliff FC684228R -Pin DIN Socket, Angle, Tin plated

Order Code:

50-3227

Brand: Cliff MPN: FC684228R EAN-13: 2050001267054
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

This socket is supplied in 8-pole angled. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 8
  • Type: FC684228R
  • Plug construction: Socket, angle
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684228R
  • Contact material: Tin plated
  • Specification: 90° Cable socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot