Cliff FC684227R -Pin DIN Socket, Angle, Tin plated

Order Code:

50-3226

Brand: Cliff MPN: FC684227R EAN-13: 2050001267047
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

This socket is supplied in 7-pole angled. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 7
  • Type: FC684227R
  • Plug construction: Socket, angle
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684227R
  • Contact material: Tin plated
  • Specification: 90° Cable connector
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Connector Body Material Brass
Type FC684227R

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot