Cliff FC684225R -Pin DIN Socket, Angle, Tin plated

MPN
FC684225R
Brand
Cliff
EAN-13
2050001267023
Order Code
50-3224
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

This socket is supplied in 5-pole angled. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 5
  • Type: FC684225R
  • Plug construction: Socket, angle
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684225R
  • Contact material: Tin plated
  • Specification: 90° Cable connector
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Brass
Number of pins 5
Type FC684225R

Reviews

Be the first to submit a review

Trustpilot