Cliff FC684217 -Pin DIN Socket, Cable Mount, Tin plated

MPN
FC684217
Brand
Cliff
EAN-13
2050001266972
Order Code
50-3219
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

This socket is supplied in 7-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 7
  • Type: FC684217
  • Plug construction: Socket, Cable Mount
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684217
  • Contact material: Tin plated
  • Specification: Cable socket 180°
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Colour Silver
Connector Body Material Brass
Number of pins 7
Type FC684217

Reviews

Be the first to submit a review

Trustpilot