Cliff FC684207 -Pin DIN Plug, Mounting, Tin plated

Order Code:

50-3233

Brand: Cliff MPN: FC684207 EAN-13: 2050001267115
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 in stock, despatched in 4 working days

This panel connector is supplied in 7-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 7
  • Type: FC684207
  • Plug construction: Plug, mounting
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684207
  • Contact material: Tin plated
  • Specification: Panel connector
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Brass
Type FC684207

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot