Cliff FC6814785 Low Power Connector Plug Straight 5.5mm 2.1mm 1pc

MPN
FC6814785
Brand
Cliff
EAN-13
2050002967991
Order Code
11-6265
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Cliff FC6814785 is a low voltage plug with a straight design, measuring 5.5 mm by 2.1 mm. This connector is ideal for use in small appliances requiring a low power connection. It is typically applied in consumer electronics and other devices seeking reliable, low voltage connections.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.1mm
Bend relief Yes
Current Rating 5A
Factory colour Black
Inside Diameter 2.1mm
Nominal Voltage 12V
Nominal voltage (details) 12V
Outside Ø 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot