Cliff FC680805 Connector Socket Horizontal 5-Pin Black 1 pc

MPN
FC680805
Brand
Cliff
EAN-13
2050001695154
Order Code
11-6254
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Cliff FC680805 is a black horizontal mount DIN connector socket featuring 5 pins, designed for audio and data technology applications. Manufactured by Cliff, it serves as an audio DIN socket compatible with various data and audio devices. This connector is ideal for integrating audio equipment and other data technology systems.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 5
Colour Black
Connector Body Material ABS enclosure
Contact Material Nickel plated
Nominal Voltage 34V AC
Number of pins 5
Number of Ways 5
Temperature Range -20 - + 70°
Termination Solder
Type Socket, horizontal mount

Reviews

Be the first to submit a review

Trustpilot