Cliff FC6140 XLR Connector Socket Straight 3-Pin Silver 1pc

MPN
FC6140
Brand
Cliff
EAN-13
2050001695123
Order Code
11-6251
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The Cliff FC6140 is a silver XLR connector socket featuring three pins, designed for straight coupling. Manufactured by Cliff, it offers reliable connections for audio equipment. Ideal for professional audio and broadcasting applications, this mini XLR socket ensures secure connectivity.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Seal Type Push
Socket diameter 6 - 8.5mm
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot