Cliff FC6120 XLR Connector Sleeve Socket 4 Pins Silver 1 pc

MPN
FC6120
Brand
Cliff
EAN-13
2050001695086
Order Code
11-6248
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Cliff manufactures the FC6120, a silver XLR connector featuring a sleeve socket with four straight pins. This compact and reliable mini XLR plug is typically used in audio and professional sound equipment. Its sturdy construction ensures secure connections in diverse applications.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 4
Seal Type Push
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot