Cliff FC6105 XLR Connector 3 Straight Pins Silver 1 pc

MPN
FC6105
Brand
Cliff
EAN-13
2050001695055
Order Code
11-6247
Country of Origin
Switzerland

Discontinued


The Cliff FC6105 XLR connector is a sleeve plug with straight pins, featuring three pins and a silver finish. Manufactured by Cliff, it is ideal for audio and lighting applications that require reliable XLR connections. This mini XLR plug is commonly used in professional audio equipment and instruments.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Seal Type None
Termination Soldering
Type Sleeve plug, straight pins

Trustpilot