Cliff FC6100 XLR Connector Sleeve Socket 3 Pins Straight Silver 1 pc

MPN
FC6100
Brand
Cliff
EAN-13
2050001695062
Order Code
11-6246
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Cliff FC6100 XLR connector is a silver mini XLR socket featuring three straight pins. Manufactured by Cliff, this connector is ideal for audio and broadcasting applications. Its robust design ensures reliable signal transmission in professional settings.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot