Cliff Electronic - FM1270 -LOUDSPEAKER 4POLE SKT SMALL SQR

MPN
FM1270
Brand
Cliff
Order Code
50-4696
Country of Origin
China

Discontinued


The Cliffcon® S Connector Flange Socket (small flange) is a quality 4-pole chassis socket that is compatible with all CliffCon® S 4 pole plugs.


Connector Type Loudspeaker socket
Mounting Type Chassis
Colour Black
Gender Female
Number of pins 4
Number of Poles 4
Type Audio jack

Trustpilot