Cliff Electronic- FM1255-LOUDSPEAKER 4POLE CABLE SOCKET

MPN
FM1255
Brand
Cliff
Order Code
50-4695
Country of Origin
China

Discontinued


The Cliffcon® S Connector Cable Plug is a quality 4 pole socket with PVC cable grommet, specifically designed for audio applcations.


  • Bend protection
  • Blue nut as standard
Connector Type Loudspeaker socket
Mounting Type Cable
Colour Black, Blue
Gender Female
Number of pins 4
Number of Poles 4
Type Audio jack

Trustpilot