Cliff Electronic- FM1245-LOUDSPEAKER 4POLE PLUG W/GROM

MPN
FM1245
Brand
Cliff
Order Code
50-4694
Country of Origin
China

Discontinued


The Cliffcon® S Connector Cable Plug is a quality 4 pole plug with PVC cable grommet that has been specifically designed for audio applcations.


  • Anti-kick device
  • Blue nut as standard
Connector Type Loudspeaker plug
Mounting Type Cable
Colour Black, Blue
Gender Male
Number of pins 4
Number of Poles 4
Type Audio jack

Trustpilot