Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff Electronic - FCR14460- 4mm panel socket S16C black with nut

Order Code:  

51-5123

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FCR14460  Copy to clipboard
 Report an error

Discontinued

These black 4mm shrouded panel sockets from Cliff are are made from high grade engineering plastic and designed to mate with both shrouded or unshrouded plugs.


  • Gold plated
  • Rated voltage 1000V
  • Rated current 30A
  • Overall length 24mm, hole cutout 10.8mm with two flat sides measuring 9.5mm (approx)
  • Manufacturer's part FCR14460
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 1000V
Current Rating 30A
Mount Panel

Reviews


Be the first to submit a review