Cliff Electronic -FCR1295- JACK/SKT 3.5 mm, PCB, THT, BLK

MPN
FCR1295
Brand
Cliff
Order Code
50-3284
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.05
10+ £1.97
50+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 186 in stockAdditional quantity lead time 7 weeks

This CLIFF 3.5mm and 6.5mm jack socket is supplied with make contacts and with PCB mounting. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Professional quality
  • PCB Mounting
  • Colour Black
  • Internal diameter 3.5mm
  • Manufacturer part no. FCR1295
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) FCR1295
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type PCB
Mating cycles 10000
Number of pins 3
Shielding No
Switch Yes
Termination Solder
Test current 5a
Test Voltage 2000 V/DC

Reviews

Be the first to submit a review

Trustpilot