Cliff CP30788MB3 Dualslim HDMI Adapter 8K Socket Metal Frame Black 1pc

Order Code:

02-3900

Brand: Cliff MPN: CP30788MB3 EAN-13: 2050008924165
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

The Cliff CP30788MB3 HDMI adapter is a black socket featuring a built-in design, ideal for seamless connections. Manufactured by Cliff, this adapter facilitates high-quality digital transmissions. Typically used in audio-visual and multimedia applications, it supports HDMI connectivity efficiently.
Adaptor Type HDMI adapter
Connector A Socket, built-in
Colour Black
Length 35.50mm
Nominal Current 0.5A
Nominal Voltage 40V AC
Temperature Range -25 °C Up to +85°C
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot