Cliff CP30788MB DUALSLIM HDMI Adapter 8K Socket-Socket Black Metal Frame

MPN
CP30788MB
Brand
Cliff
EAN-13
2050008924141
Order Code
02-3899
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Cliff CP30788MB HDMI adapter features a socket with a built-in design, available in black. It's perfect for connecting HDMI-enabled devices in multimedia settings. The adapter is suitable for home theatre systems and professional AV installations.
Type HDMI adapter
Connector A Socket, built-in
Connector B HDMI socket
Colour Black
Length 35.50mm
Nominal Current 0.5A
Nominal Voltage 40V AC
Temperature Range -25 °C Up to +85°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot