Cliff CP30788M3 HDMI Adapter 8K Socket-Socket Metal Frame Black

MPN
CP30788M3
Brand
Cliff
EAN-13
2050008924158
Order Code
02-3898
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Cliff CP30788M3 HDMI adapter socket features a nickel-built design and comes in black. It is ideal for connecting HDMI cables in audiovisual setups. Typically used in home theatre systems and professional AV installations.
Type HDMI adapter
Connector A Socket, built-in
Connector B HDMI socket
Colour Nickel, Black
Length 35.50mm
Nominal Current 0.5A
Nominal Voltage 40V AC
Temperature Range -25 °C Up to +85°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot