Cliff CP30788M DUALSLIM HDMI Adapter 8K Socket Metal Frame Black

MPN
CP30788M
Brand
Cliff
EAN-13
2050008924134
Order Code
02-3897
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Cliff manufactures the CP30788M HDMI adapter, featuring a built-in nickel socket. This black, high-quality adapter is designed for connecting HDMI cables in various electronic devices. It is typically used in professional audio-visual setups and multimedia installations.
Type HDMI adapter
Connector A Socket, built-in
Connector B HDMI Socket Slim
Colour Nickel, Black
Length 35.50mm
Nominal Current 0.5A
Nominal Voltage 40V AC
Temperature Range -25 °C Up to +85°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot