Cliff CP30753MB3 DualSlim HDMI Adapter Black Right Angle Metal Execution

MPN
CP30753MB3
Brand
Cliff
EAN-13
2050008924448
Order Code
02-3896
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Cliff CP30753MB3 HDMI adapter, built-in and black in colour, allows seamless connections between devices. Manufactured by Cliff, this robust HDMI adapter is designed to ensure reliable signal transmission. It is typically used in home entertainment systems or professional AV setups.
Type HDMI adapter
Connector A Socket, built-in
Connector B HDMI Socket Slim
Colour Black
Length 35.30mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot