Cliff CP30727MB3 DUALSLIM Cat6 IDC Adapter Black Metal 1pc

MPN
CP30727MB3
Brand
Cliff
EAN-13
2050007261551
Order Code
02-3886
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cliff CP30727MB3 adapter is a black network connector designed specifically for CAT6 cabling. Manufactured by Cliff, it features an RJ45 socket suitable for Ethernet connections. Ideal for data and telecommunications applications, it provides a reliable interface for high-speed networking.
Type RJ45 Adapter
Gender Socket
Mounting Type IDC
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45 Cat6
Connector Type Adapter, built-in
Factory colour Black
LAN Category Cat 6
Type A RJ45 socket

Reviews

Be the first to submit a review

Trustpilot