Cliff CP30688 HDMI Adapter Black 8K Socket-Socket Front Lead-Through

MPN
CP30688
Brand
Cliff
EAN-13
2050008924172
Order Code
02-3883
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Cliff CP30688 HDMI adapter is a black socket designed for easy connectivity. This durable adapter ensures seamless video and audio transmission. It is typically used in home entertainment systems and professional AV setups.
Type HDMI adapter
Connector A Socket, built-in
Connector B HDMI socket
Colour Black
Length 35.50mm
Nominal Current 0.5A
Nominal Voltage 40V AC
Temperature Range -25 °C Up to +85°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot