Cliff CP30625SX Adapter Black Built-in 1pc

Order Code:

02-3880

Brand: Cliff MPN: CP30625SX EAN-13: 2050006625583

Discontinued


The Cliff CP30625SX is a black, built-in adapter designed for network connectivity. It is compatible with RJ45 connectors for Cat 5, Cat 6, and Cat 7 cables. Typically used for Ethernet connections, this adapter is ideal for both commercial and residential networking applications.
Type RJ45 CAT 6
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Max. temperature +60°C
Min. temperature -10°C
Specification CAT 6A
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

You may also like


Trustpilot