Cliff CP30625S Adapter Built-In Black 1pc

MPN
CP30625S
Brand
Cliff
EAN-13
2050006619445
Order Code
02-3879
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Cliff's CP30625S adapter is a black built-in network connector suitable for RJ45 and Ethernet connections. It supports Cat 5, Cat 6, and Cat 7 cables, making it versatile for various networking needs. Typically used in professional audio, broadcasting, and telecommunications applications, it ensures reliable data transmission.
Type RJ45 CAT 6
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6A
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot