Cliff CP30623X Adapter Built-in Black 1pc

Order Code:

02-3877

Brand: Cliff MPN: CP30623X EAN-13: 2050006625576

Discontinued


The Cliff CP30623X is a built-in black network connector adapter designed for various RJ and Ethernet connections, supporting Cat 5, 6, and 7 cables. Manufactured by Cliff, this adapter ensures reliable and high-quality connectivity. It is typically used in networking installations where secure and efficient connection points are required.
Type RJ11
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ11
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Max. temperature +60°C
Min. temperature -10°C
Specification CAT 3
Type A RJ11 6p4c socket
Type B RJ11 6p4c plug
Width 19mm

You may also like


Trustpilot