Cliff CP30623 Adapter Built-in Black 1pc Reliable Connectivity

MPN
CP30623
Brand
Cliff
EAN-13
2050006619438
Order Code
02-3876
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Cliff CP30623 adapter is a black, built-in network connector ideal for various RJ45 applications. Manufactured by Cliff, this versatile adapter is compatible with Cat 5, Cat 6, and Cat 7 connectors, supporting reliable Ethernet connections. Typical uses include integration in networking devices requiring robust RJ45 connectivity.
Type RJ11
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ11
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 3
Type A RJ11 6p4c socket
Type B RJ11 6p4c socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot