Cliff CP30622X1 CAT6 Adapter Black 1pc Built-In FM Slim FT 3.2 Hole

MPN
CP30622X1
Brand
Cliff
EAN-13
2050007259893
Order Code
02-3875
Country of Origin
United Kingdom
View Full Product Range (5)

Discontinued


The Cliff CP30622X1 is a black RJ45 connector adapter designed for network connectivity. This robust adapter supports Cat 5, Cat 6, and Cat 7 cables, making it suitable for Ethernet and other data transmission applications. Typical uses include creating reliable connections in both commercial and residential network systems.
Type RJ45 CAT 6
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector Type Adapter, built-in
Factory colour Black
LAN Category Cat 6

Trustpilot