Cliff CP30622X Adapter Built-In Black 1pc Quality Connectivity

MPN
CP30622X
Brand
Cliff
EAN-13
2050006625569
Order Code
02-3874
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Cliff CP30622X is a black, built-in adapter designed as a network connector for RJ45 applications. It is compatible with Cat 5, Cat 6, and Cat 7 connections, ensuring reliable Ethernet connectivity. Typical uses include networking systems where durable and efficient RJ45 sockets are required.
Type RJ45 CAT 5
Gender Socket
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot