Cliff CP30622 Adapter Black Built-in Design 1pc

MPN
CP30622
Brand
Cliff
EAN-13
2050006619414
Order Code
02-3871
Country of Origin
United Kingdom

Discontinued


The Cliff CP30622 adapter, manufactured by Cliff, is a built-in RJ45 connector designed for high-speed network applications. It is compatible with Cat 5, Cat 6, and Cat 7 Ethernet cables, making it suitable for both home and office networking needs. This black, single-piece adapter ensures reliable data transmission and supports various network configurations.
Type RJ45 CAT 6
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

Trustpilot