Cliff CP30620X Adapter Black Built-in Compact Design 1pc

MPN
CP30620X
Brand
Cliff
EAN-13
2050006625545
Order Code
02-3869
Country of Origin
United Kingdom

Discontinued


The Cliff CP30620X is a black, built-in adapter designed by Cliff for RJ45 connections. It supports Cat 5, Cat 6, and Cat 7 Ethernet networking and is suitable for integration into various electronic devices. This adapter is commonly used in networking equipment, data communication systems, and related industrial applications.
Type RJ45 CAT 5
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

Trustpilot