Cliff CP30620S Adapter Built-In Black 1pc

MPN
CP30620S
Brand
Cliff
EAN-13
2050006619407
Order Code
02-3868
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Cliff CP30620S adapter is a black, built-in network connector designed for use with RJ45 connections. It is compatible with Cat 5, Cat 6, and Cat 7 standards, making it ideal for Ethernet applications. This adapter is used in various networking environments requiring reliable and high-speed data transmission.
Type RJ45 CAT 5
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot