Cliff CP30611X Adapter Socket USB Type C to Type B 1pc.

MPN
CP30611X
Brand
Cliff
EAN-13
4064161288864
Order Code
02-3865
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The CP30611X by Cliff is an adapter featuring a built-in USB socket type C and a USB plug type B, sold as a single unit. This product enables seamless connection and conversion between different USB interfaces. It is ideal for use in electronic devices requiring data transfer or power delivery between disparate USB connections.
Type USB Type C to Type B
Connector A USB-C® socket
Connector B USB-C® plug
Bore Ø 2.5mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour Black
Length 35.50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type C - USB plug type B.
Width 19mm

Reviews

Be the first to submit a review

Trustpilot