Cliff CP30609NX Adapter USB Type A to B Built-in Socket 1pc

MPN
CP30609NX
Brand
Cliff
EAN-13
2050006625514
Order Code
02-3862
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Cliff CP30609NX is a built-in adapter socket featuring a USB type A to USB type B connection. It is typically used in applications requiring device connectivity, such as computer peripherals. This product comes in a single piece packaging.
Type USB Type A to Type B
Connector A USB 3.2 1st Gen port A (USB 3.0)
Connector B USB 3.2 1st Gen port B (USB 3.0)
Bore Ø 2.5mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour Black
Length 35.50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type A - USB socket type B.
Misc Attribute 3 USB 2.0
Width 19mm

Reviews

Be the first to submit a review

Trustpilot