Cliff CP30609N Socket Adapter USB Type A to Type B 1pc

MPN
CP30609N
Brand
Cliff
EAN-13
2050006619377
Order Code
02-3861
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Cliff CP30609N is an adapter socket that features a built-in USB socket type A to USB socket type B. This versatile component is designed for easy connectivity between different USB devices. Typical applications include audio equipment and various electronic interfaces.
Type USB Type A to Type B
Connector A USB 3.2 1st Gen port A (USB 3.0)
Connector B USB 3.2 1st Gen port B (USB 3.0)
Bore Ø 3.2mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour Black
Length 35.50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type A - USB socket type B.
Misc Attribute 3 USB 2.0
Width 19mm

Reviews

Be the first to submit a review

Trustpilot