Cliff CP30500C Mounting Plate Black 1pc Sturdy Design

Image Representative of Range

Cliff CP30500C Mounting Plate Black 1pc Sturdy Design

MPN
CP30500C
Brand
Cliff
EAN-13
2050006220870
Order Code
02-3845
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £5.08 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cliff's CP30500C mounting plate, designed in black, offers sturdy support and versatile installation options. Ideal for securely fastening equipment, it is commonly used in audio and electronic setups. This reliable component ensures stable mounting for various applications.
Accessory Type Mounting plate
Colour Black
Height 2mm
Length 86mm
Material Aluminium
Used With XLR connector
Width 86mm

Reviews

Be the first to submit a review

Trustpilot