Cliff CP303112GX BNC Feedthrough Socket Dual BNC-PC Mount 1pc

Image Representative of Range

Cliff CP303112GX BNC Feedthrough Socket Dual BNC-PC Mount 1pc

MPN
CP303112GX
Brand
Cliff
EAN-13
2050006482551
Order Code
02-3842
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Cliff CP303112GX is a high-frequency BNC feedthrough adapter featuring dual BNC sockets. It is designed for efficient signal transmission in various electronic and audio-visual applications. Manufactured by Cliff, this reliable connector is ideal for laboratory and industrial use.
Type BNC feedthrough
Impedance 75Ω
Mounting Direction Straight Feedthrough
Case Material Tin galvanized
Connector Type Adapter, flange
Factory colour Black
Type A BNC socket
Type B BNC socket

Reviews

Be the first to submit a review

Trustpilot