Cliff CP30233M3 DisplayPort Adapter Metal F-F Socket 1pc

MPN
CP30233M3
Brand
Cliff
EAN-13
2050009891237
Order Code
02-3811
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Cliff CP30233M3 is a DisplayPort F-F adapter featuring a built-in DisplayPort socket on each end. Manufactured by Cliff, this adapter is known for its reliability and durability. It is typically used in professional audio-visual settings where a secure and stable connection between DisplayPort cables is required.
Type Display Port F-F
Connector A DisplayPort socket
Connector B DisplayPort socket
Case Material Metal nickel plated
Length 40.50mm
Misc Attribute 1 DisplayPort socket - DisplayPort socket
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot