Cliff CP30233M Adapter DisplayPort F-F Socket Metal 1pc

MPN
CP30233M
Brand
Cliff
EAN-13
2050009891220
Order Code
02-3810
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Cliff manufactures the CP30233M, a metal DisplayPort F-F CSK adapter socket. This product is ideal for securely connecting two DisplayPort cables, featuring a built-in DisplayPort socket on both ends. It is typically used in professional audio-visual setups or advanced computing configurations.
Type Display Port F-F
Connector A DisplayPort socket
Connector B DisplayPort socket
Case Material Metal nickel plated
Length 40.50mm
Misc Attribute 1 DisplayPort socket - DisplayPort socket
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot