Cliff CP30212MB XLR USB-C Plug Adapter Built-In 1pc

MPN
CP30212MB
Brand
Cliff
EAN-13
2050004848670
Order Code
02-3798
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Cliff XLR Adapter USB-C™ Socket on USB-C™ Plug Adapter is designed for seamless connectivity, with the built-in CP30212MB ensuring high-quality performance. This adapter is ideal for converting signals between USB-C™ and XLR interfaces, making it useful for audio and video applications. Manufactured by Cliff, this product is often utilised in professional audio equipment and recording studios.
Type Adapter, built-in
Connector A USB-C® socket
Connector B USB-C® plug
Bore Ø 24mm
Connector standard USB 3.2 2nd Gen type B socket (USB 3.1)
Factory colour Black
Length 31mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot