Cliff CP30212M XLR Adapter USB-C™ Socket to Plug Adapter 1pc

Order Code:

02-3797

Brand: Cliff MPN: CP30212M EAN-13: 2050004848656
Qty Unit Price (Ex VAT)
1+ £22.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 31/12/2025

Cliff manufactures the CP30212M, an XLR adapter featuring a USB-C socket on a USB-C plug, providing efficient connectivity. The adapter includes a built-in mechanism for reliable signal transfer and is designed for audio and lighting applications. It is typically used in professional audio systems and multimedia setups.
Connector A USB-C® socket
Connector B USB-C® plug
Bore Ø 24mm
Connector standard USB 3.2 2nd Gen type B socket (USB 3.1)
Connector Type Adapter, built-in
Factory colour Nickel
Length 31mm
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot