Cliff CP30211MB Adapter USB-C Socket to Plug 1pc

MPN
CP30211MB
Brand
Cliff
EAN-13
2050004848663
Order Code
02-3795
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Cliff CP30211MB is a robust XLR adapter featuring a USB-C™ socket on a USB-C™ plug. It is designed for seamless connections between audio and data equipment. Typical applications include use in professional audio setups and data transfer systems.
Type Adapter, built-in
Connector A USB-C® socket
Connector B USB-C® plug
Bore Ø 24mm
Connector standard USB 3.2 2nd Gen type B socket (USB 3.1)
Factory colour Black
Length 31mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot