Cliff CP30211M Adapter USB-C Socket on Plug 1pc Built-in XLR

MPN
CP30211M
Brand
Cliff
EAN-13
2050004848649
Order Code
02-3794
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The XLR Adapter by Cliff features a built-in CP30211M component. It is designed to connect a USB-C™ socket to a USB-C™ plug, facilitating seamless data transmission and power delivery. Typical applications include audio-visual equipment and professional audio setups.
Type Adapter, built-in
Connector A USB-C® socket
Connector B USB-C® plug
Bore Ø 24mm
Connector standard USB 3.2 2nd Gen type B socket (USB 3.1)
Factory colour Nickel
Length 31mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot